Takachi Electric Industrial PF ABS PCB Mounting Enclosure 125 mm, 192 mm 42 mm
- RS Stock No.:
- 264-5917
- Mfr. Part No.:
- PFE20-4-13W
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$55.04
(exc. GST)
$60.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.04 |
*price indicative
- RS Stock No.:
- 264-5917
- Mfr. Part No.:
- PFE20-4-13W
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 192mm | |
| Internal Length | 42mm | |
| Internal Height | 125mm | |
| Body Material | ABS | |
| Colour | Off-White | |
| Series | PF | |
| UL Rating | UL94 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 192mm | ||
Internal Length 42mm | ||
Internal Height 125mm | ||
Body Material ABS | ||
Colour Off-White | ||
Series PF | ||
UL Rating UL94 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial PFE series is an EMC shielded version of the PF series network plastic box coated internally with DOTITE conductive paint (acrylic paint mixed with nickel filter). Suitable for WiFi access point, measuring equipment, controller or various other applications for desktop, wall mounting use and so on.
Material used ABS UL94V-0
Flat designed plastic case with detachable panels
Made of flame resistant ABS UL94V-0
Equipped with built-in bosses for PCB mounting
- RS Stock No. 2645914
- Mfr. Part No. PFE13-4-9W
Each
$39.52
- RS Stock No. 2645915
- Mfr. Part No. PFE15-3-10W
Each
$43.61
- RS Stock No. 1861874
- Mfr. Part No. PFF15-3-10W
Each
$25.75
Related links
- Takachi Electric Industrial PF ABS PCB Mounting Enclosure 75 mm, 116 mm 42 mm
- Takachi Electric Industrial PFF ABS PCB Enclosure 27.6 mm, 124.4 mm 151.6 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 125 mm, 125 mm
- Takachi Electric Industrial PF ABS PCB Mounting Enclosure 139 mm, 141 mm 47 mm
- Takachi Electric Industrial PF ABS PCB Mounting Enclosure 90 mm, 142 mm 32 mm
- Takachi Electric Industrial PF Series White ABS Enclosure 135 mm, 200 mm
- Takachi Electric Industrial PF Series White ABS Desktop Enclosure, 200 x 135 x 40mm
- Takachi Electric Industrial PF Series White ABS Enclosure 125 mm, 125 mm










