Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 48 mm, 161 mm 187 mm
- RS Stock No.:
- 281-337
- Mfr. Part No.:
- 2200903
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 281-337
- Mfr. Part No.:
- 2200903
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Internal Width | 161mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 187mm | |
| Internal Height | 48mm | |
| Body Material | Aluminium | |
| Colour | Grey | |
| Series | HC-ALU | |
| IP Rating | IP65 | |
| Finish | Powder Coated | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 161mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 187mm | ||
Internal Height 48mm | ||
Body Material Aluminium | ||
Colour Grey | ||
Series HC-ALU | ||
IP Rating IP65 | ||
Finish Powder Coated | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Aluminium Profile Housing is designed to meet the demanding needs of electronics applications. Combining durability with versatility, it features a two-piece construction that provides excellent mechanical strength while ensuring easy assembly. With its sleek graphite grey finish, the housing is not only functional but also adds a contemporary touch to installations. Ideal for wall mounting, this profile housing is compatible with a wide range of accessories, making it a flexible choice for numerous applications, from handheld devices to fixed installations. The robust design includes protection up to IP65, ensuring reliable performance even in challenging environments.
Comes with optional EMC seals to further enhance protection
Designed for efficient mounting options to suit varied applications
Finished with a powder coating for improved durability and aesthetics
Related links
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 48 mm, 161 mm 187 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 101 mm 150 mm
- Phoenix Contact HC-ALU Aluminium PCB Enclosure 74 mm, 54 mm 100 mm
- Phoenix Contact HC-ALU Aluminium PCB Enclosure 74 mm, 54 mm 150 mm
- Phoenix Contact HC-ALU Aluminium PCB Enclosure 74 mm, 54 mm 200 mm
- Phoenix Contact 22009 Aluminium PCB Mounting Enclosure 187 mm, 55 mm 200 mm
- Phoenix Contact HC-ALU Series Seal for Use with HC-ALU Panel Mounting Base
- Phoenix Contact 22008 Aluminium PCB Mounting Enclosure 121 mm, 101 mm 33 mm