Phoenix Contact HC-ALU Aluminium PCB Enclosure 74 mm, 54 mm 100 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-939
Mfr. Part No.:
2200887
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Enclosure

Internal Width

54mm

Internal Length

100mm

Internal Height

74mm

Body Material

Aluminium

Colour

Graphite Grey

Series

HC-ALU

IP Rating

IP65

Finish

Powder Coated

Standards/Approvals

IEC 60529:1989-11, UL, IEC 60695-2-11:2014-02, IP20, IEC 60068-2-6:2007-12, Approval ID:FILE E 240868

COO (Country of Origin):
HU
The Phoenix Contact Intelligently designed profile housing that combines functionality and durability. Tailored for versatility, it is crafted from high-quality aluminium and showcases a sleek, powder-coated finish. The robust construction ensures optimum protection, making it ideal for a range of applications, including wall mounting and handheld use.

Efficiently accommodates multiple PCB holders for streamlined assembly

Designed to operate effectively across a broad temperature range

Conforms to stringent environmental standards for safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy