Dialight Green Top PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.1 VSingle Colour
- RS Stock No.:
- 546-1416
- Mfr. Part No.:
- 550-0204F
- Brand:
- Dialight
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.80
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 220 unit(s) shipping from 30 November 2026
- Plus 260 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $1.48 | $14.80 |
| 30 - 40 | $1.466 | $14.66 |
| 50 + | $1.422 | $14.22 |
*price indicative
- RS Stock No.:
- 546-1416
- Mfr. Part No.:
- 550-0204F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Green | |
| Product Type | PCB LED Indicator | |
| Number of LEDs | 1 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Orientation | Top | |
| Minimum Supply Voltage | 2.1V | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 12.3mcd | |
| Standards/Approvals | RoHS, UL 94 V-0, MIL-STD-202F | |
| Length | 9.27mm | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Series | 550 | |
| LED Size | 5 mm (T-1 3/4) | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Green | ||
Product Type PCB LED Indicator | ||
Number of LEDs 1 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Orientation Top | ||
Minimum Supply Voltage 2.1V | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 12.3mcd | ||
Standards/Approvals RoHS, UL 94 V-0, MIL-STD-202F | ||
Length 9.27mm | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Series 550 | ||
LED Size 5 mm (T-1 3/4) | ||
Power Dissipation 80mW | ||
Dialight 550-xx04 Series LED CBI® Circuit Board Indicators
The 550-xx04 series, from Dialight, are 5mm LED circuit board indicators (CBI®). They are in top-viewing, single LED packages. The 550-xx04 family are in a black plastic housing which offers a high contrast. They contain a single colour, 5mm (T-1 3/4) through-hole LED with 2 pins. The range includes general purpose, integral resistor, low current, high efficiency, b-colour and super bright LED options.
Features of the 550-xx04 PCB LED indicators:
Top View
Single colour
5mm through-hole LED
Compatible with 550-xx04-004 quad block
PCB LED Indicators, Dialight
Related links
- Dialight 550-0204F Green Top PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Green Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 550-2207F Green Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 551-0307F Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Marl Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 550-3505 Red 2 LEDs 5 mm (T-1 3/4) 2.1 V
