Dialight Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- RS Stock No.:
- 546-0766
- Mfr. Part No.:
- 552-0222F
- Brand:
- Dialight
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.74
(exc. GST)
$3.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $2.74 |
| 13 - 24 | $2.67 |
| 25 + | $2.64 |
*price indicative
- RS Stock No.:
- 546-0766
- Mfr. Part No.:
- 552-0222F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Green | |
| Number of LEDs | 2 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 4 | |
| Viewing Angle | 65 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.1V | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 10mcd | |
| Standards/Approvals | RoHS | |
| Length | 15.35mm | |
| Power Dissipation | 80mW | |
| Lens Finish | Diffused | |
| LED Size | 5 mm (T-1 3/4) | |
| Lens Colour | Green | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Green | ||
Number of LEDs 2 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 4 | ||
Viewing Angle 65 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.1V | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 10mcd | ||
Standards/Approvals RoHS | ||
Length 15.35mm | ||
Power Dissipation 80mW | ||
Lens Finish Diffused | ||
LED Size 5 mm (T-1 3/4) | ||
Lens Colour Green | ||
Dialight 552-0xxx Series LED CBI® Circuit Board Indicators
The 552-0xxx series, from Dialight, are a family of PCB LED indicators from their CBI® family. They are bi-level indicators which contain two 5mm (T-1 3/4) LEDs. The 552-0xxx devices have two pins for through-hole mounting. Available in a variety of colours, the 552-0xxx have high efficiency, integral resistor, bi-colour, super bright or low current LED options.
Multiple CBIs form horizontal LED arrays on 6.35mm (0.25in) center-lines
High-contrast, UL 94V-0 rated, black housing
Housing stand-offs facilitate PCB cleaning
Solderability per MIL-STD-202F, method 208F
PCB LED Indicators, Dialight
Related links
- Dialight 552-0222F Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Green Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight 571-0122-100F Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 550-3505 Red 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 1.8 V
- Schurter Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
