Marl 125-511-04 Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 1 LEDs 2.1 V
- RS Stock No.:
- 169-9752
- Mfr. Part No.:
- 125-511-04
- Brand:
- Marl
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 150 units)*
$225.30
(exc. GST)
$247.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 150 - 150 | $1.502 | $225.30 | - |
| 300 - 450 | $1.464 | $219.60 | 2% |
| 600 + | $1.441 | $216.15 | 4% |
*price indicative
- RS Stock No.:
- 169-9752
- Mfr. Part No.:
- 125-511-04
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | PCB LED Indicator | |
| LED Colour | Yellow | |
| Number of LEDs | 1 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 20mA | |
| Number of Pins | 2 | |
| Minimum Supply Voltage | 2.1V | |
| LED Orientation | Right Angle | |
| LED Material | GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 40mcd | |
| Length | 16.2mm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Power Dissipation | 100mW | |
| LED Size | 5 mm (T-1 3/4) | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type PCB LED Indicator | ||
LED Colour Yellow | ||
Number of LEDs 1 | ||
Mount Type Through Hole | ||
Maximum Forward Current 20mA | ||
Number of Pins 2 | ||
Minimum Supply Voltage 2.1V | ||
LED Orientation Right Angle | ||
LED Material GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 40mcd | ||
Length 16.2mm | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Power Dissipation 100mW | ||
LED Size 5 mm (T-1 3/4) | ||
- COO (Country of Origin):
- GB
Marl 125 Series LED Indicators
The 125 series, from Marl International, are a family of PCB LED indicators. They consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housing is right-angled with a sloped back. The 125 series are available in a range of colour options with a diffused lens.
Features of the 125 series LED indicators:
1 x 5mm (T-1 3/4) LED
Through-hole mounting
Black plastic housing
Right angle package with sloped back
Secure anchorage to PCB
Vibration and shock resistant
Suitable for 1.6mm thickness PCB only
Operating temperature -40 to +85 °C
PCB LED Indicators, Marl International
Related links
- Marl 125-511-04 Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Marl Yellow Right Angle PCB LED Indicator, 1 LEDs 3 mm (T-1) 2.1 V
- Dialight Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 551-0307F Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 571-0133-100F Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Green Top PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 550-0204F Green Top PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
