Dialight Red, Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2 VMulticolour

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.34

(exc. GST)

$16.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$3.068$15.34
25 - 45$2.998$14.99
50 +$2.954$14.77

*price indicative

RS Stock No.:
546-1321
Distrelec Article No.:
304-33-367
Mfr. Part No.:
551-3007F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Red, Green

Product Type

PCB LED Indicator

Sub Type

Multicolour

Number of LEDs

2

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

2

Viewing Angle

50 °

LED Orientation

Right Angle

Minimum Supply Voltage

2V

LED Material

GaP, GaAsP

Multicolour/Single Colour

Multicolour

Standards/Approvals

RoHS

Length

8.89mm

Lens Finish

Diffused

Power Dissipation

80mW

LED Size

5 mm (T-1 3/4)

Lens Colour

Green, Red

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators


Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 PCB LED indicators:

3mm through hole LEDs

Variety of colours

Right angle black housing

Compatible with 551-xx07-004 QuadBlock

PCB LED Indicators, Dialight


Each
$3.82
Each
$3.64
Each
$3.67
Each
$3.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy