Dialight 551-3007F Red, Green Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2 VMulticolour
- RS Stock No.:
- 171-1331
- Mfr. Part No.:
- 551-3007F
- Brand:
- Dialight
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $78.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$156.80
(exc. GST)
$172.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.568 | $156.80 | - |
| 500 + | $1.411 | $141.10 | $78.50 |
*price indicative
- RS Stock No.:
- 171-1331
- Mfr. Part No.:
- 551-3007F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Red, Green | |
| Sub Type | Multicolour | |
| Number of LEDs | 2 | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Minimum Supply Voltage | 2V | |
| LED Orientation | Right Angle | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Multicolour | |
| Standards/Approvals | RoHS | |
| Length | 8.89mm | |
| LED Size | 5 mm (T-1 3/4) | |
| Lens Colour | Green, Red | |
| Power Dissipation | 80mW | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Red, Green | ||
Sub Type Multicolour | ||
Number of LEDs 2 | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Minimum Supply Voltage 2V | ||
LED Orientation Right Angle | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Multicolour | ||
Standards/Approvals RoHS | ||
Length 8.89mm | ||
LED Size 5 mm (T-1 3/4) | ||
Lens Colour Green, Red | ||
Power Dissipation 80mW | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- MX
Dialight 551-xx07 Series LED CBI® Circuit Board Indicators
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.
Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock
PCB LED Indicators, Dialight
Related links
- Dialight Red 2 LEDs 5 mm (T-1 3/4) 2 V
- Dialight Red 2 LEDs 5 mm (T-1 3/4) 2.8 V
- Dialight 552-0912F Red 2 LEDs 5 mm (T-1 3/4) 2 V
- Dialight 550-3505 Red 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 553-0112-200F Red 2 LEDs 5 mm (T-1 3/4) 2.8 V
- CML Innovative Technologies 15701001 Red 2 LEDs 5 mm (T-1 3/4) 5 V
- Dialight Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 1.8 V
