Dialight Green, Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 20 VMulticolour

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $1.17

View bulk pricing options

Subtotal (1 unit)*

$3.85

(exc. GST)

$4.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 54 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$3.85-
13 - 24$3.76$1.17
25 +$3.71$3.50

*price indicative

RS Stock No.:
546-0564
Mfr. Part No.:
553-0312F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Product Type

PCB LED Indicator

LED Colour

Green, Red

Number of LEDs

2

Sub Type

Multicolour

Mount Type

Through Hole

Maximum Forward Current

30mA

Number of Pins

4

Viewing Angle

60 °

Minimum Supply Voltage

20V

LED Orientation

Right Angle

LED Material

GaAsP, GaP

Multicolour/Single Colour

Multicolour

Length

8.1mm

Standards/Approvals

RoHS, UL 94 V-0, MIL-STD-202F

LED Size

5 mm (T-1 3/4)

Series

553

Power Dissipation

80mW

Lens Finish

Diffused

Lens Colour

Green, Red

Dialight 553-xxxx Series LED CBI® Circuit Board Indicators


The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.

Features of the 553-xxxx PCB LED indicators:

2 x 3mm (T-1) LEDs

Bi-level black plastic housing

Right angle package

Variety of LED colours

High reliability

Vibration and shock resistant

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy