Dialight 570-0100-111F Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 3 LEDs 2.5 VSingle Colour
- RS Stock No.:
- 171-1334
- Mfr. Part No.:
- 570-0100-111F
- Brand:
- Dialight
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$81.10
(exc. GST)
$89.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | $3.244 | $81.10 |
| 50 - 75 | $3.163 | $79.08 |
| 100 + | $3.114 | $77.85 |
*price indicative
- RS Stock No.:
- 171-1334
- Mfr. Part No.:
- 570-0100-111F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Product Type | PCB LED Indicator | |
| LED Colour | Red | |
| Number of LEDs | 3 | |
| Sub Type | Single Colour | |
| Mount Type | Through Hole | |
| Maximum Forward Current | 30mA | |
| Number of Pins | 6 | |
| Viewing Angle | 38 ° | |
| LED Orientation | Right Angle | |
| Minimum Supply Voltage | 2.5V | |
| LED Material | GaP, GaAsP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 12.6mcd | |
| Standards/Approvals | RoHS | |
| Length | 14.62mm | |
| LED Size | 5 mm (T-1 3/4) | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Product Type PCB LED Indicator | ||
LED Colour Red | ||
Number of LEDs 3 | ||
Sub Type Single Colour | ||
Mount Type Through Hole | ||
Maximum Forward Current 30mA | ||
Number of Pins 6 | ||
Viewing Angle 38 ° | ||
LED Orientation Right Angle | ||
Minimum Supply Voltage 2.5V | ||
LED Material GaP, GaAsP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 12.6mcd | ||
Standards/Approvals RoHS | ||
Length 14.62mm | ||
LED Size 5 mm (T-1 3/4) | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Power Dissipation 80mW | ||
Dialight 570-0100 Series LED CBI® Circuit Board Indicators
The 570-0100 series, from Dialight, are tri-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 570-0100 consists of three 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast between them. The 570-0100 comes in a variety of red, yellow and green colour combinations.
Features of the 570-0100 PCB LED indicators:
Tri-level (3 LEDs high)
Through-hole mounting
Black plastic housing
right angle
DIN 41494 compatible
PCB LED Indicators, Dialight
Related links
- Dialight Red Right Angle PCB LED Indicator, 3 LEDs 5 mm (T-1 3/4) 2.5 V
- Dialight 570-0100-222F Green Right Angle PCB LED Indicator, 3 LEDs 5 mm (T-1 3/4) 2.5 V
- Dialight 570-0100-132F Green Yellow Right Angle PCB LED Indicator, 3 LEDs 5 mm (T-1 3/4) 2.5 V
- Dialight Green Yellow Right Angle PCB LED Indicator, 3 LEDs 5 mm (T-1 3/4) 2.5 V
- Dialight Green Right Angle PCB LED Indicator, 3 LEDs 5 mm (T-1 3/4) 2.5 V
- Dialight 553-0211-200F Red Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.2 V
- Dialight Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.5 V
- Dialight 550-2407F Red Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.5 V
