Dialight Red Right Angle PCB LED Indicator 5 mm (T-1 3/4), 3 LEDs 2.5 VSingle Colour

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.24

(exc. GST)

$27.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$5.048$25.24
10 - 10$4.924$24.62
15 +$4.858$24.29

*price indicative

RS Stock No.:
546-1393
Mfr. Part No.:
570-0100-111F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colour

Red

Product Type

PCB LED Indicator

Number of LEDs

3

Sub Type

Single Colour

Maximum Forward Current

30mA

Mount Type

Through Hole

Number of Pins

6

Viewing Angle

38 °

LED Orientation

Right Angle

Minimum Supply Voltage

2.5V

LED Material

GaP, GaAsP

Multicolour/Single Colour

Single Colour

Luminous Intensity

12.6mcd

Standards/Approvals

RoHS

Length

14.62mm

Lens Colour

Red

Lens Finish

Diffused

Power Dissipation

80mW

LED Size

5 mm (T-1 3/4)

Dialight 570-0100 Series LED CBI® Circuit Board Indicators


The 570-0100 series, from Dialight, are tri-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 570-0100 consists of three 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast between them. The 570-0100 comes in a variety of red, yellow and green colour combinations.

Features of the 570-0100 PCB LED indicators:

Tri-level (3 LEDs high)

Through-hole mounting

Black plastic housing

right angle

DIN 41494 compatible

PCB LED Indicators, Dialight


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy