Dialight 571-0133-100F Yellow Right Angle PCB LED Indicator 5 mm (T-1 3/4), 2 LEDs 2.1 VSingle Colour
- RS Stock No.:
- 171-1321
- Mfr. Part No.:
- 571-0133-100F
- Brand:
- Dialight
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$106.80
(exc. GST)
$117.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $2.136 | $106.80 | - |
| 250 + | $1.923 | $96.15 | 9% |
*price indicative
- RS Stock No.:
- 171-1321
- Mfr. Part No.:
- 571-0133-100F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colour | Yellow | |
| Product Type | PCB LED Indicator | |
| Sub Type | Single Colour | |
| Number of LEDs | 2 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of Pins | 4 | |
| Viewing Angle | 38 ° | |
| Minimum Supply Voltage | 2.1V | |
| LED Orientation | Right Angle | |
| LED Material | GaAsP, GaP | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 12.6mcd | |
| Standards/Approvals | RoHS | |
| Length | 15.24mm | |
| LED Size | 5 mm (T-1 3/4) | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Power Dissipation | 80mW | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colour Yellow | ||
Product Type PCB LED Indicator | ||
Sub Type Single Colour | ||
Number of LEDs 2 | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of Pins 4 | ||
Viewing Angle 38 ° | ||
Minimum Supply Voltage 2.1V | ||
LED Orientation Right Angle | ||
LED Material GaAsP, GaP | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 12.6mcd | ||
Standards/Approvals RoHS | ||
Length 15.24mm | ||
LED Size 5 mm (T-1 3/4) | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Power Dissipation 80mW | ||
Dialight 571-01 Series LED CBI® Circuit Board Indicators
Dialight's 571-01xx series are a group of PCB LED indicators from their CBI® family. These bi-level PCB LED indicators contain two 2mm (T-3/4) LEDs. The LEDs are mounted perpendicular to the board, one on top of the other, making them ideal for space limited applications.
Features of the 571-01xx PCB LED indicators:
2 x 2mm (T-3/4) LEDs
Variety of LED colours
Black plastic housing
Bi-level
DIN 41494 compatible
PCB LED Indicators, Dialight
Related links
- Dialight Yellow Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 571-0122-100F Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 552-0222F Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 550-3505 Red 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
- Schurter Green Right Angle PCB LED Indicator, 2 LEDs 5 mm (T-1 3/4) 2.1 V
- Dialight 551-0307F Yellow Right Angle PCB LED Indicator, 1 LEDs 5 mm (T-1 3/4) 2.1 V
