HARTING SEK 18 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 box of 100 units)*

$215.70

(exc. GST)

$237.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$2.157$215.70-
200 - 300$2.12$212.001%
400 +$2.081$208.103%

*price indicative

RS Stock No.:
923-4842
Mfr. Part No.:
09185146324
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

SEK 18

Pitch

2.54mm

Current

1A

Number of Contacts

14

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
RO

Harting SEK-18 Series 2.54mm Low Profile Shrouded Headers with Straight Solder Pins


Available in a range of lengths

Performance level 2

SEK Series

Number of Contacts 6  64

Approvals

UL

Standards

IEC 60 603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy