Hirose HIF3FC Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 896-1118
- Mfr. Part No.:
- HIF3FC-50PA-2.54DS(71)
- Brand:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.45
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.45 |
| 10 - 99 | $9.22 |
| 100 - 249 | $8.94 |
| 250 - 499 | $8.75 |
| 500 + | $8.57 |
*price indicative
- RS Stock No.:
- 896-1118
- Mfr. Part No.:
- HIF3FC-50PA-2.54DS(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF3FC | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | PBT | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Mating Pin Length | 6mm | |
| Standards/Approvals | No | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF3FC | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material PBT | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Mating Pin Length 6mm | ||
Standards/Approvals No | ||
Voltage 200V | ||
- COO (Country of Origin):
- MY
Hirose 2.54mm HIF3FB & HIF3FC Series Low Profile PCB Pin Headers
HIF3FB and HIF3FC series 2.54mm low profile right angle and vertical PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. Vertical versions also have a flux tight design. These HIF3FB and HIF3FC series shrouded PCB headers have a low profile height of 9.2mm and a board to board clearance of 12.2mm for stacking connections. Typical applications for these HIF3F low profile shrouded PCB headers include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
