Hirose HIF3FC Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 896-1114
- Mfr. Part No.:
- HIF3FC-40PA-2.54DS(71)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 896-1114
- Mfr. Part No.:
- HIF3FC-40PA-2.54DS(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | HIF3FC | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 6mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series HIF3FC | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 6mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- MY
Hirose 2.54mm HIF3FB & HIF3FC Series Low Profile PCB Pin Headers
HIF3FB and HIF3FC series 2.54mm low profile right angle and vertical PCB shrouded pin header connectors made from black UL94V-0 PBT with selective gold plated contacts. Vertical versions also have a flux tight design. These HIF3FB and HIF3FC series shrouded PCB headers have a low profile height of 9.2mm and a board to board clearance of 12.2mm for stacking connections. Typical applications for these HIF3F low profile shrouded PCB headers include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FC Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
