Phoenix Contact SMSTBA 2.5/11-G-5.08 Series Straight Pluggable Terminal Block, 11 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 882-2123
- Mfr. Part No.:
- 1767465
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$255.75
(exc. GST)
$281.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $5.115 | $255.75 |
| 250 + | $4.604 | $230.20 |
*price indicative
- RS Stock No.:
- 882-2123
- Mfr. Part No.:
- 1767465
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SMSTBA 2.5/11-G-5.08 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | CSA, cULus, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SMSTBA 2.5/11-G-5.08 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals CSA, cULus, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: SMSTBA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
