Phoenix Contact PTSM 0.5/4-P-2.5 Series Straight Pluggable Terminal Block, 4 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 712-4484
- Distrelec Article No.:
- 304-28-526
- Mfr. Part No.:
- 1778858
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.93
(exc. GST)
$16.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 320 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $2.986 | $14.93 | - |
| 125 - 370 | $2.952 | $14.76 | 1% |
| 375 - 995 | $2.844 | $14.22 | 4% |
| 1000 - 1995 | $2.732 | $13.66 | 8% |
| 2000 + | $2.654 | $13.27 | 11% |
*price indicative
- RS Stock No.:
- 712-4484
- Distrelec Article No.:
- 304-28-526
- Mfr. Part No.:
- 1778858
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSM 0.5/4-P-2.5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSM 0.5/4-P-2.5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 160V | ||
RoHS Status: Exempt
Phoenix Contact 4-pin PCB Terminal Strip, 2.5 mm Pitch - PTSM 0.5/4-P-2.5 - 1778858
This Terminal strip from trusted manufacturer Phoenix Contact is on hand when you want to join up to four wires through a single push-in connector. The plug-type construction makes it simple to remove if you need to replace it or repair your printed circuit board (PCB).
The patented spring-cage connection creates a vibration-resistant link and means adding wires is straightforward. The tin contact surface helps to maintain electrical conductivity for longer as it doesn't oxidise or degrade over time. You can use this component with either solid or stranded conductors.
PCB connectors like this one are commonly found in a wide range of industries. They're especially useful for heavy engineering equipment, railway machinery and turbines, where conditions are challenging and vibration is a consideration.
• Straight body orientation
• Black colour
• Current rating of 6 A
• Dimensions of 11.1 (length) x 5 (width) x 15 mm (depth)
• Pitch of 2.5 mm
• Male gender
• Cable mount type
• 4 contacts
• 1 row
• Spring cage termination method
• Voltage rating of 160 V
Plug connectors - PTSM
The PTSM family uses push in leg spring technology and allows connection of solid and stranded conductors.
For header see stock number 712-4497 typical
