Phoenix Contact MSTBVA 2.5/ 6-G-5.08 Series Straight Pluggable Terminal Block, 6 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 189-6240
- Distrelec Article No.:
- 304-32-307
- Mfr. Part No.:
- 1755778
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.28
(exc. GST)
$15.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.856 | $14.28 |
| 125 - 370 | $2.792 | $13.96 |
| 375 - 995 | $2.704 | $13.52 |
| 1000 - 1995 | $2.638 | $13.19 |
| 2000 + | $2.58 | $12.90 |
*price indicative
- RS Stock No.:
- 189-6240
- Distrelec Article No.:
- 304-32-307
- Mfr. Part No.:
- 1755778
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBVA 2.5/ 6-G-5.08 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, cULus, CHINA RoHS, CSA | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBVA 2.5/ 6-G-5.08 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals EU REACH SVHC, EU RoHS, cULus, CHINA RoHS, CSA | ||
Voltage 400V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Straight Body Orientation, 12A Current Rating - MSTBVA 2,5/ 6-G-5,08 - 1755778
Need to fix connecting wires to your PCB? This pluggable Terminal Block from Phoenix Contact keeps them safe as houses. It has six contacts, so you'll have enough room to accommodate multiple conductors. The contacts are MADE from a highly conductive copper alloy that delivers steady current transmission. They're also covered with tin plating to help resist corrosion and ensure long-lasting operation. As this unit has a current rating of 12A, it can safely handle the rigours of high-power electrical systems like lighting fixtures and control panels.
A pluggable mounting design lets you attach this component to your PCB in a flash without using complex tools. As it's been tested for vibration resistance at up to 5g for 2.5 hours, you can have confidence that the Block will hold firm in shaky situations.
Features & Benefits
• UL 94-V0 flammability rating indicates burning stops in 10 seconds to prevent the spread of fire
• Compact external dimensions of 8.6 (L) x 32.48 (W) x 15.9mm (H), so it fits easily into busy setups
• Solder installation on a PCB ensures a robust fix
