TE Connectivity Buchanan Series Straight Panel Mount PCB Header, 3 Contact(s), 3.81 mm Pitch, 1 Row

Get a bulk buy discount

Add 10 more to save $3.70

View bulk pricing options

Subtotal (1 unit)*

$3.57

(exc. GST)

$3.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.57-
10 - 99$3.20$3.70
100 - 499$2.94$63.00
500 - 999$2.83$370.00
1000 +$2.75$820.00

*price indicative

RS Stock No.:
820-7631
Mfr. Part No.:
284513-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Buchanan

Product Type

PCB Header

Current

11A

Pitch

3.81mm

Housing Material

PA

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Mount Type

Panel Mount

Contact Plating

Tin

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

RoHS

Voltage

300V ac

TE Connectivity TERMI-BLOK 3.81mm Right Angle Closed End Terminal Block Headers


TERMI-BLOK 3.81mm right angle mount closed end headers with polarization keying slots. These TERMI-BLOK 3.81mm closed end PCB header terminal block connectors are made from green polyamide 6.6 GF.

TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy