JST PH Series Straight Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.87

(exc. GST)

$2.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$0.374$1.87
100 - 195$0.368$1.84
200 +$0.36$1.80

*price indicative

Packaging Options:
RS Stock No.:
820-1425
Mfr. Part No.:
B12B-PH-K-S LF SN
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Standards/Approvals

No

Mating Pin Length

3.4mm

Voltage

100V

JST PH series Shrouded Through Hole Headers


A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy