JST PH Series Straight Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.10

(exc. GST)

$2.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 16 November 2026
  • Plus 1,235 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$0.42$2.10
250 - 495$0.418$2.09
500 +$0.408$2.04

*price indicative

Packaging Options:
RS Stock No.:
820-1447
Mfr. Part No.:
B6B-PH-K-S(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Tail Pin Length

3.4mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Mating Pin Length

3.4mm

Voltage

100V

COO (Country of Origin):
MY

JST PH series Shrouded Through Hole Headers


A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy