JST PH Series Right Angle Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.26

(exc. GST)

$7.99

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40$0.726$7.26
50 - 90$0.703$7.03
100 - 240$0.682$6.82
250 - 490$0.663$6.63
500 +$0.641$6.41

*price indicative

RS Stock No.:
175-5580
Mfr. Part No.:
S12B-PH-K-S (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Copper, Tin

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Termination Type

Solder

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Mating Pin Length

3.3mm

Standards/Approvals

No

Voltage

800V

COO (Country of Origin):
MY
The JST S12B-PH-K-S (LF)(SN) is a PH series, 12 way, 2. 00 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a low force insertion type connector. It is designed to meet the demand for the high-density connection of internal wires to PC boards.

Reliable contact

Fully shrouded header

Printed circuit board retention mechanism

Surface mount model (SMT)

Compact, highly reliable & low in cost

Related links