Molex MX120G Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.50

(exc. GST)

$12.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship from another location
  • Plus 385 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95$2.30$11.50
100 - 370$2.268$11.34
375 - 1495$2.198$10.99
1500 - 2995$2.126$10.63
3000 +$2.058$10.29

*price indicative

RS Stock No.:
774-1026
Distrelec Article No.:
304-60-868
Mfr. Part No.:
36783-1201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

MX120G

Current

10.5A

Pitch

3.2mm

Housing Material

Nylon

Number of Contacts

12

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

28V

COO (Country of Origin):
IN

Molex MX120G Sealed Shrouded Right Angle Header Assembly


The Molex MX120G Headers have Tin plated Brass pin terminal contacts. The design of the MX120G Header includes a 1.6 mm wide slot for mounting into enclosure walls and moulded PCB location pegs. The PCB tails of the MX120G Header have a pitch of 3.5 mm and are suitable for 1.6 mm thick PC Boards.

Molex MX120G Sealed Interconnect System


The Molex MX120G Sealed Interconnect System provides compact 3.2 mm mating pitch IP67 rated connectors for harsh environments such as high vibration, wet and with wide temperature variations. With its built-in positive locking and twist-lock features providing robust retention and alignment of the terminals the MX120G Sealed Interconnect System needs no additional fasteners. The design of the MX120G Sealed Interconnect System includes a single piece receptacle housing with a pre-assembled perimeter seal, matte silicone grommet seal and grommet cap for time saving assembly and polarizing slots provide easy interconnection.

Temperature Rating -40 to +105 °C

Current Rating from 7 to 10.5 A depending on wire size

Note

For MX120 Sealed Receptacle Assembly see stock number 774-1023 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy