Samtec ERM8 Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.18

(exc. GST)

$11.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$10.18-
20 - 74$9.882%
75 - 299$9.595%
300 - 599$9.377%
600 +$9.1610%

*price indicative

Packaging Options:
RS Stock No.:
766-8915
Mfr. Part No.:
ERM8-040-02.0-S-DV-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ERM8

Product Type

PCB Header

Current

1.4A

Pitch

800μm

Number of Contacts

80

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

800μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

ERM8 Series Rugged High Speed Headers Style 2


These Board to Board ERM8 Series, SMT, 0.8 mm pitch high speed Headers from Samtec have 0.76 μm Gold plating on the robust Edge Rate contacts and Tin on the PCB tails. This Board-to-Board range of ERM8 Series, SMT, 0.8 mm pitch high speed Style 2 Headers have an overall board height of 5.97 mm with a wafer height of 1.61 mm.

Insulator material: Black LCP

Operating temperature: -55 → 125 °C

0.8mm Board to Board - Samtec


Note

Mates with ERF8 Series Sockets, see stock number 766-8868 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy