Samtec ERM8 Series Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 766-8906
- Mfr. Part No.:
- ERM8-020-02.0-S-DV-TR
- Brand:
- Samtec
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$7.32
(exc. GST)
$8.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $7.32 | - |
| 20 - 74 | $7.10 | 3% |
| 75 - 299 | $6.88 | 6% |
| 300 - 599 | $6.72 | 8% |
| 600 + | $6.55 | 10% |
*price indicative
- RS Stock No.:
- 766-8906
- Mfr. Part No.:
- ERM8-020-02.0-S-DV-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ERM8 | |
| Product Type | PCB Header | |
| Current | 1.4 | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Housing Material | Black LCP | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ERM8 | ||
Product Type PCB Header | ||
Current 1.4 | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Housing Material Black LCP | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Voltage 200V | ||

ERM8 Series Rugged High Speed Headers Style 2
These Board to Board ERM8 Series, SMT, 0.8 mm pitch high speed Headers from Samtec have 0.76 μm Gold plating on the robust Edge Rate contacts and Tin on the PCB tails. This Board-to-Board range of ERM8 Series, SMT, 0.8 mm pitch high speed Style 2 Headers have an overall board height of 5.97 mm with a wafer height of 1.61 mm.
Insulator material: Black LCP
Operating temperature: -55 → 125 °C
0.8mm Board to Board - Samtec
Note
Mates with ERF8 Series Sockets, see stock number 766-8868 typical.
Related links
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
