Molex Mi II Series Straight Through Hole PCB Header, 13 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 749-6183
- Mfr. Part No.:
- 53324-1360
- Brand:
- Molex
This image is representative of the product range
Discontinued
- RS Stock No.:
- 749-6183
- Mfr. Part No.:
- 53324-1360
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mi II | |
| Pitch | 2.0mm | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Series Number | 53324 | |
| Current Rating | 2.0A | |
| Voltage Rating | 125 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mi II | ||
Pitch 2.0mm | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Series Number 53324 | ||
Current Rating 2.0A | ||
Voltage Rating 125 V | ||
Related links
- Molex Mi II Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Molex Mi II Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Molex 35363 Series Right Angle PCB PCB Header 2 mm Pitch Shrouded
- Molex Mini Mi II Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded
- Molex Mini Mi II Series Straight Through Hole 1.25 mm Pitch Shrouded
- Molex Mini Mi II Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded
- Molex Mini Mi II Series Straight Through Hole PCB Header 1.25mm Pitch Shrouded
- Molex 2 mm Pitch 2 Row Straight
