Molex Mini Mi II Series Straight Through Hole, 18 Contact(s), 1.25 mm Pitch, 1 Row(s), Shrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
749-6215
Mfr. Part No.:
55447-1870
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

1.25 mm Wire to Board Mini Mi II Headers


The Molex Mini Mi II 1.25 mm pitch Wire to Board wire harness system is suitable for high density applications and provides similar current to 2 mm systems. Custom lengths and wire configurations enable multi-branched harnesses to be realised by the Molex Mini Mi II Wire to Board system. PCB space savings of approximately 45% can be achieved when compared to the Molex 2 mm MiII system. The Molex Mini Mi II 1.25 mm pitch Wire to Board wire harness system design provides an internal positive lock for reliable connector retention.

1.25 mm Wire to Board - Molex Mini Mi II System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy