Molex Mini-Lock Series Straight Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 720-6410
- Distrelec Article No.:
- 304-57-425
- Mfr. Part No.:
- 53375-0810
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 720-6410
- Distrelec Article No.:
- 304-57-425
- Mfr. Part No.:
- 53375-0810
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mini-Lock | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mini-Lock | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
MIni-Lock Headers, 53375 Series
These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.
Mates with housings 51103 Series
2.5mm Wire to Board or Wire - Molex
Related links
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
