Molex Mini-Lock Series Straight Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-9368
- Mfr. Part No.:
- 53375-0810
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $37.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$73.20
(exc. GST)
$80.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $0.732 | $73.20 | - |
| 500 + | $0.658 | $65.80 | $37.00 |
*price indicative
- RS Stock No.:
- 161-9368
- Mfr. Part No.:
- 53375-0810
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Lock | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Lock | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyester | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
MIni-Lock Headers, 53375 Series
These Molex Mini-Lock 53375 Series Headers are able to accept positive or friction lock housings, their high walls help guiding as well as protecting the terminals. The kinked PC tails of these Mini-Lock Headers give a more secure retention onto the PCB.
Mates with housings 51103 Series
2.5mm Wire to Board or Wire - Molex
- RS Stock No. 7206422
- Mfr. Part No. 53375-1010
Each (In a Pack of 10)
$0.936
- RS Stock No. 3190308
- Mfr. Part No. 5045-08A
Each (In a Pack of 10)
$0.521
- RS Stock No. 7206422P
- Mfr. Part No. 53375-1010
Each (Supplied in a Bag)
$1.074
- RS Stock No. 6878067
- Mfr. Part No. 22-03-5085
Each (In a Pack of 10)
$0.509
Related links
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded











