TE Connectivity CFP Series Straight Through Hole PCB Header, 148 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 718-3363
- Mfr. Part No.:
- 2057629-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$65.11
(exc. GST)
$71.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 23 | $65.11 | - |
| 24 - 47 | $63.52 | 2% |
| 48 + | $62.51 | 3% |
*price indicative
- RS Stock No.:
- 718-3363
- Mfr. Part No.:
- 2057629-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CFP | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Number of Contacts | 148 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CFP | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Number of Contacts 148 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
100/40G Ethernet CFP Connectors
TE Connectivity CFP 40G & 100G Ethernet Connectors
Related links
- TE Connectivity CFP Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity, CFP Series Heatshrink Boot For Use With 25 Way D-Sub Connector
- TE Connectivity, CFP Guide Rail for use with 40G & 100G Ethernet Connector
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Straight PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Straight PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
