TE Connectivity 2483 Series Vertical Surface PCB Header, 8 Contact(s), 800 μm Pitch, 1 Row, Shrouded

Subtotal (1 box of 10000 units)*

$11,639.43

(exc. GST)

$12,803.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$11,639.43$1.164

*price indicative

RS Stock No.:
600-520
Mfr. Part No.:
2483180-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2483

Pitch

800μm

Current

500mA

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold Flash

Row Pitch

800μm

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is an 8-position connector, featuring a compact 0.8mm pitch for space-efficient designs. It is equipped with gold-flash contacts, ensuring secure and reliable electrical connections. This vertical header is optimized for industrial and electronic applications, offering push-push assembly for easy mating.

Wire to board connection system

Surface mounting

Single row configuration

UL 94V 0 flammability rating

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy