TE Connectivity 2487 Series Straight PCB PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 728-675
- Mfr. Part No.:
- 2487492-4
- Brand:
- TE Connectivity
Subtotal (1 box of 3600 units)*
$36,609.03
(exc. GST)
$40,269.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $36,609.03 | $10.169 |
*price indicative
- RS Stock No.:
- 728-675
- Mfr. Part No.:
- 2487492-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2487 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | PCB Connection | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V 0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2487 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type PCB Connection | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V 0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector Receptacle is a Compact electrical connection solution designed for reliable signal transmission in demanding environments. it features a Durable thermoplastic housing with copper alloy contacts to ensure stable performance and long service life.
Includes Thermoplastic housing for durability and insulation
Uses Copper alloy contacts and peg for reliable conductivity
Supports Contact rating up to 0.5 amp
Operates Within a temperature range of -40°C to +125°C
Ensures Stable performance in harsh environmental conditions
Provides Compact design for easy integration in assemblies
- RS Stock No. 3616658
- Mfr. Part No. 5179031-1
Each
$5.21
- RS Stock No. 1966644
- Mfr. Part No. BTE-020-01-L-D-A-K-TR
Each
$7.98
- RS Stock No. 3616658P
- Mfr. Part No. 5179031-1
Each (Supplied in a Tube)
$5.61
- RS Stock No. 7294104
- Mfr. Part No. FX6-40P-0.8SV1(71)
Each
$5.98
Related links
- TE Connectivity 2487 Series Straight PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Mount Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Vertical Surface Mount Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded










