TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row,
- RS Stock No.:
- 709-9892
- Mfr. Part No.:
- 176976-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.35
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.45
(exc. GST)
$7.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 350 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.645 | $6.45 | - |
| 50 + | $0.638 | $6.38 | $0.35 |
*price indicative
- RS Stock No.:
- 709-9892
- Mfr. Part No.:
- 176976-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Universal Power | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 12A | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Universal Power | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 12A | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 600V | ||
TE Connectivity Universal Power Header Connectors
Universal Power wire to board PCB mount header connectors with a 3.96mm centreline that mate with Universal Power plug housings (see stock number 719-4537 typically). These Universal Power header connectors are available with a right angle or vertical PCB mounting configuration and have kinked legs (PCB vertical mounting versions) or boardlocks (PCB right angle mounting versions) for PCB retention with latching and polarization to facilitate accurate and secure mating.
E
TE Connectivity Universal Power Range
Note
Stock number 718-9181 does not have PCB retention
Related links
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3.96 mm Pitch 3 Row
- TE Connectivity 3.96 mm Pitch 1 Row Straight
