TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row,
- RS Stock No.:
- 164-2511
- Mfr. Part No.:
- 178495-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 8000 more to save $168.00
View bulk pricing optionsSubtotal (1 bag of 4000 units)*
$3,460.00
(exc. GST)
$3,808.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 July 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.865 | $3,460.00 | - |
| 8000 - 12000 | $0.844 | $3,376.00 | $168.00 |
| 16000 + | $0.831 | $3,324.00 | $544.00 |
*price indicative
- RS Stock No.:
- 164-2511
- Mfr. Part No.:
- 178495-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Universal Power | |
| Pitch | 3.96mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Universal Power | ||
Pitch 3.96mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity Universal Power Header Connectors
TE Connectivity Universal Power Range
Note
Related links
- TE Connectivity AMP Universal Power Series Right Angle Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity AMP Universal Power Series Vertical Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 3 Row
