Hirose DF12 Series Straight Surface PCB Header, 50 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 705-4994
- Mfr. Part No.:
- DF12E(5.0)-50DP-0.5V(81)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$32.35
(exc. GST)
$35.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $6.47 | $32.35 |
| 250 - 495 | $6.312 | $31.56 |
| 500 + | $6.216 | $31.08 |
*price indicative
- RS Stock No.:
- 705-4994
- Mfr. Part No.:
- DF12E(5.0)-50DP-0.5V(81)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF12 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 300mA | |
| Number of Contacts | 50 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF12 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 300mA | ||
Number of Contacts 50 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
0.5mm Hirose SMT Board to Board Header - DF12E Series
DF12 series straight, SMT mounting, ultra-miniature board to board, double row pin header connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row pin header connectors have a UL94V-0 polyamide body and gold plated contacts.
These DF12E SMT board to board header connectors have neither metal fittings or bosses.
DF12E SMT Header and Receptacle connector mated stacking heights:
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
Applications:
• Mobile phone
• LCD
• Note PC
Related links
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
