Molex Mini-Latch Series Straight, Straight Through Hole, Through Hole Pin Header, 8 Contact(s), 2.5 mm Pitch, 1 Row,
- RS Stock No.:
- 687-7314
- Mfr. Part No.:
- 22-11-1081
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 687-7314
- Mfr. Part No.:
- 22-11-1081
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | Mini-Latch | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight, Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board, Wire-to-Board | |
| Mount Type | Through Hole, Through Hole | |
| Contact Plating | Gold, Gold | |
| Contact Material | Brass, Brass | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series Mini-Latch | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight, Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board, Wire-to-Board | ||
Mount Type Through Hole, Through Hole | ||
Contact Plating Gold, Gold | ||
Contact Material Brass, Brass | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
Related links
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Straight Through Hole Pin Header 2.5 mm Pitch Unshrouded
