TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 680-1121
- Mfr. Part No.:
- 1-640456-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-1121
- Mfr. Part No.:
- 1-640456-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 5A | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 5A | ||
Voltage Rating 250 V ac | ||
Related links
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54mm Pitch, 1 Row(s)
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54mm Pitch, 1 Row(s)
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54mm Pitch, 1 Row(s)
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54mm Pitch, 1 Row(s)
- TE Connectivity AMP LATCH Series Straight Through Hole PCB Header 2.54mm Pitch, 2 Row(s)
- TE Connectivity MTA-100 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
