Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header, 14 Contact(s), 4.2mm Pitch, 2 Row(s)
- RS Stock No.:
- 670-5944
- Mfr. Part No.:
- 87427-1403
- Brand:
- Molex
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$44.93
(exc. GST)
$49.42
(inc. GST)
- RS Stock No.:
- 670-5944
- Mfr. Part No.:
- 87427-1403
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr. | |
| Pitch | 4.2mm | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Current Rating | 6A | |
| Series Number | 87427 | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Jr. | ||
Pitch 4.2mm | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Brass | ||
Current Rating 6A | ||
Series Number 87427 | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- IN
Related links
- Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header 4.2mm Pitch Shrouded
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded

