Molex 53258 Series Straight Through Hole PCB Header, 2 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 2000 units)*

$538.06

(exc. GST)

$591.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$538.06$0.269

*price indicative

RS Stock No.:
796-376
Mfr. Part No.:
53258-0249
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53258

Pitch

3.5mm

Housing Material

PBT (polybutylene terephthalate)

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin over Nickel

Contact Material

Brass

Standards/Approvals

UL94V-0

COO (Country of Origin):
JP
The Molex Connector offers reliable interconnect solutions that enhance signal integrity in various applications. Its design ensures robust performance within demanding conditions, making it an essential component in electronic systems.

Crafted for high-performance connectivity in intricate electronics

Features enhanced shielding for superior signal integrity

Designed for durability in challenging environments

Facilitates efficient installation with user-friendly features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy