JST PH Series Right Angle Through Hole PCB Header, 10 Contact(s), 2mm Pitch, 1 Row(s)

Stock information currently inaccessible
RS Stock No.:
546-9038
Mfr. Part No.:
S10B-PH-K-S(LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

PH

Pitch

2mm

Number of Contacts

10

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2A

Voltage Rating

100 V ac/dc

COO (Country of Origin):
JP

JST PH series Shrouded Through Hole Headers


A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy