JST SH Series Right Angle Surface PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 546-8827
- Mfr. Part No.:
- SM06B-SRSS-TB (LF)(SN)
- Brand:
- JST
Get a bulk buy discount
Add 250 more to save $9.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.04
(exc. GST)
$13.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,160 unit(s) shipping from 16 November 2026
- Plus 3,000 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.204 | $12.04 | - |
| 250 - 1240 | $1.168 | $11.68 | $9.00 |
| 1250 + | $0.961 | $9.61 | $303.75 |
*price indicative
- RS Stock No.:
- 546-8827
- Mfr. Part No.:
- SM06B-SRSS-TB (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | SH | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series SH | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Related links
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
