JST SH Series Right Angle Surface PCB Header, 7 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.79

(exc. GST)

$15.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,760 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.379$13.79-
250 +$1.357$13.571%

*price indicative

RS Stock No.:
546-8833
Mfr. Part No.:
SM07B-SRSS-TB (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

SH

Product Type

PCB Header

Pitch

1mm

Current

1A

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy