JST EH Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
512-8305
Mfr. Part No.:
S14B-EH (LF) (SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

EH

Pitch

2.5mm

Number of Contacts

14

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Current Rating

3.0A

Voltage Rating

250 V ac/dc

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links