JST EH Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 166-7515
- Mfr. Part No.:
- S5B-EH (LF) (SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $20.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$386.00
(exc. GST)
$425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.386 | $386.00 | - |
| 2000 - 3000 | $0.376 | $376.00 | $20.00 |
| 4000 + | $0.37 | $370.00 | $64.00 |
*price indicative
- RS Stock No.:
- 166-7515
- Mfr. Part No.:
- S5B-EH (LF) (SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | EH | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series EH | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Mating Pin Length 3.2mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
EH Series 90° PCB Headers
JST EH series 2.5mm pitch single-row shrouded side-entry (90°) PCB headers. They have integral keying which ensures correct polarisation when mated. See our large range of socket housings, for IDC socket housings see RS 311-6287 typical.
Related links
- JST EH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST EH Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
