JST EH Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.62

(exc. GST)

$6.18

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,370 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.562$5.62-
50 +$0.556$5.561%

*price indicative

Packaging Options:
RS Stock No.:
515-1349
Mfr. Part No.:
S6B-EH (LF) (SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

EH

Product Type

PCB Header

Pitch

2.5mm

Current

3A

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.5mm

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Mating Pin Length

3.2mm

Standards/Approvals

No

Voltage

250V

EH Series 90° PCB Headers


JST EH series 2.5mm pitch single-row shrouded side-entry (90°) PCB headers. They have integral keying which ensures correct polarisation when mated. See our large range of socket housings, for IDC socket housings see RS 311-6287 typical.

Approvals

UL 60389; CSA LR20812; DIN/VDE 0627

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy