TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.05

(exc. GST)

$19.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190$1.805$18.05-
200 - 740$1.771$17.711%
750 - 2990$1.718$17.184%
3000 - 5990$1.678$16.787%
6000 +$1.645$16.458%

*price indicative

Packaging Options:
RS Stock No.:
509-1865
Distrelec Article No.:
304-53-923
Mfr. Part No.:
280616-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU MOD I

Current

3A

Pitch

3.96mm

Number of Contacts

4

Housing Material

Glass Filled Polycarbonate

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Contact Gender

Male

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

750V

TE Connectivity AMPMODU Mod I 3.96 mm Shrouded PCB Headers


AMPMODU Mod I shrouded PCB headers with a 3.96mm centreline and shrouding on 2 sides for pin protection. The housings of these AMPMODU Mod I shrouded headers are MADE from UL 94V-1 rated flame retardant thermoplastic and feature polarization to prevent mismating. These 3.96mm AMPMODU Mod I shrouded headers are available with a vertical or right angle mounting orientation and in single or double row configurations

Features and Benefits


• Shrouding for pin protection

• Polarization to prevent mismating

• Rugged design

• Flame retardant UL 94V-1 thermoplastic housings

Applications


These AMPMODU Mod I shrouded PCB headers are suitable for use in a wide range of applications. Applications include power supplies and industrial control and switchgear

TE Connectivity AMPMODU Mod I 3.96mm Interconnect System


The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy