TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 509-1736
- Distrelec Article No.:
- 304-53-920
- Mfr. Part No.:
- 280611-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 200 more to save $9.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.88
(exc. GST)
$13.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $1.188 | $11.88 | - |
| 200 - 740 | $1.141 | $11.41 | $9.40 |
| 750 - 2990 | $1.092 | $10.92 | $72.00 |
| 3000 + | $1.068 | $10.68 | $360.00 |
*price indicative
- RS Stock No.:
- 509-1736
- Distrelec Article No.:
- 304-53-920
- Mfr. Part No.:
- 280611-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MOD I | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | Glass Filled Polycarbonate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MOD I | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material Glass Filled Polycarbonate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals No | ||
Voltage 750V | ||
TE Connectivity AMPMODU Mod I 3.96 mm Shrouded PCB Headers
Features and Benefits
Applications
TE Connectivity AMPMODU Mod I 3.96mm Interconnect System
- RS Stock No. 5091736P
- Mfr. Part No. 280611-1
- RS Stock No. 5091714
- Mfr. Part No. 280609-1
- RS Stock No. 5091720P
- Mfr. Part No. 280610-1
- RS Stock No. 5091938
- Mfr. Part No. 280617-2
Related links
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD I Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded












