Molex MINI-FIT SR. Series Right Angle Through Hole PCB Header, 3 Contact(s), 10mm Pitch, 1 Row(s)

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
342-4285
Mfr. Part No.:
42820-3222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MINI-FIT SR.

Pitch

10mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Right Angle

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Series Number

42820

Current Rating

45A

Voltage Rating

600 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy