ERNI 354188 Series Vertical Surface PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 170 units)*

$5,324.74

(exc. GST)

$5,857.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
170 - 170$31.322$5,324.74
340 +$30.373$5,163.41

*price indicative

RS Stock No.:
287-4378
Mfr. Part No.:
354188-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Header

Series

354188

Pitch

1mm

Current

1A

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

PCB

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
SI
The ERNI Micro Speed connector system ensures high data transmission rates with outstanding signal integrity, enabling data rates up to 25 Gbit/s. These space-saving and interference-proof connectors are highly electromagnetically compatible and safe, making them ideal for industrial automation, Internet of Things, and Industry 4.0 applications. Additionally, they are suitable for data and telecommunication as well as high-end computing. Despite their miniaturized shape, the connectors maintain proven reliability and a high degree of robustness.

Reliable connections

Blind-mate variants available

Automatic process capable

Stack heights from 5 to 20 mm

Pronounced pre-alignment

Reliable retention force on the PCB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy