Phoenix Contact 16, IPC 16/ 2-GF-10 Series Straight Solder PCB Header, 2 Contact(s), 10.16 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 286-0976
- Mfr. Part No.:
- 1969616
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$13.34
(exc. GST)
$14.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.34 |
*price indicative
- RS Stock No.:
- 286-0976
- Mfr. Part No.:
- 1969616
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | 16, IPC 16/ 2-GF-10 | |
| Current | 76A | |
| Pitch | 10.16mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON PC 6 hybrid | |
| Mount Type | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Solder Mount | |
| Row Pitch | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4mm | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | No | |
| Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series 16, IPC 16/ 2-GF-10 | ||
Current 76A | ||
Pitch 10.16mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON PC 6 hybrid | ||
Mount Type Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Solder Mount | ||
Row Pitch 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4mm | ||
Mating Pin Length 4mm | ||
Standards/Approvals No | ||
Voltage 1000V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header with well-known mounting principle allows worldwide use. One header for connectors with different connection technologies.
Superior mechanical stability
Maximum flexibility
Related links
- Phoenix Contact Straight Solder PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC 6-16/.-GF Series Straight Solder PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
